
S15IS15-2WH2 | |
|---|---|
DigiKey Part Number | 3986-S15IS15-2WH2-ND |
Manufacturer | |
Manufacturer Product Number | S15IS15-2WH2 |
Description | DC DC CONVERTER 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 14.25V - 15.75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14.25V | |
Voltage - Input (Max) | 15.75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 2,18400 € | 21,84 € |
| 25 | 2,11640 € | 52,91 € |
| 50 | 2,05680 € | 102,84 € |
| 100 | 1,99730 € | 199,73 € |
| 260 | 1,93777 € | 503,82 € |
| 500 | 1,76780 € | 883,90 € |
| 1.000 | 1,59781 € | 1.597,81 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

