
S15HD24-2W | |
---|---|
DigiKey Part Number | 3986-S15HD24-2W-ND |
Manufacturer | |
Manufacturer Product Number | S15HD24-2W |
Description | DC DC CONVERTER 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter Output 24V -24V 15V - Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Voltage - Input (Min) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,49000 € | 2,49 € |
10 | 2,41900 € | 24,19 € |
25 | 2,35040 € | 58,76 € |
50 | 2,29040 € | 114,52 € |
100 | 2,23030 € | 223,03 € |
260 | 2,17023 € | 564,26 € |
500 | 1,99868 € | 999,34 € |
1.000 | 1,82711 € | 1.827,11 € |
Unit Price without VAT: | 2,49000 € |
---|---|
Unit Price with VAT: | 2,96310 € |