
S12S05-2WH2 | |
|---|---|
DigiKey Part Number | 3986-S12S05-2WH2-ND |
Manufacturer | |
Manufacturer Product Number | S12S05-2WH2 |
Description | DC DC CONVERTER 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Series | Applications ITE (Commercial) |
Packaging Case | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 80 ~ 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Module |
Voltage - Input (Min) 11.4V | Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) |
Voltage - Input (Max) 12.6V | Approval Agency CE |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,83600 € | 18,36 € |
| 25 | 1,76760 € | 44,19 € |
| 50 | 1,70820 € | 85,41 € |
| 100 | 1,64880 € | 164,88 € |
| 260 | 1,58931 € | 413,22 € |
| 500 | 1,41934 € | 709,67 € |
| 1.000 | 1,24935 € | 1.249,35 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

