
S12HID24-2WH2 | |
---|---|
DigiKey Part Number | 3986-S12HID24-2WH2-ND |
Manufacturer | |
Manufacturer Product Number | S12HID24-2WH2 |
Description | DC DC CONVERTER 2W |
Customer Reference | |
Detailed Description | DC DC Converter Output 24V -24V 11.4V - 12.6V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input (Min) | 11.4V | |
Voltage - Input (Max) | 12.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,66000 € | 2,66 € |
10 | 2,59100 € | 25,91 € |
25 | 2,52200 € | 63,05 € |
50 | 2,46180 € | 123,09 € |
100 | 2,40180 € | 240,18 € |
260 | 2,34181 € | 608,87 € |
500 | 2,17024 € | 1.085,12 € |
1.000 | 1,99867 € | 1.998,67 € |
Unit Price without VAT: | 2,66000 € |
---|---|
Unit Price with VAT: | 3,16540 € |