
S05IS09-2WH2 | |
|---|---|
DigiKey Part Number | 3986-S05IS09-2WH2-ND |
Manufacturer | |
Manufacturer Product Number | S05IS09-2WH2 |
Description | DC DC CONVERTER 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 4.75V - 5.25V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Current - Output (Max) | 222mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 $ | 2,65 $ |
| 10 | 2,57000 $ | 25,70 $ |
| 25 | 2,49000 $ | 62,25 $ |
| 50 | 2,42000 $ | 121,00 $ |
| 100 | 2,35000 $ | 235,00 $ |
| 260 | 2,28000 $ | 592,80 $ |
| 500 | 2,08000 $ | 1.040,00 $ |
| 1.000 | 1,88000 $ | 1.880,00 $ |
| Unit Price without VAT: | 2,65000 $ |
|---|---|
| Unit Price with VAT: | 3,15350 $ |

