
S05HIS24-2WH2 | |
|---|---|
DigiKey Part Number | 3986-S05HIS24-2WH2-ND |
Manufacturer | |
Manufacturer Product Number | S05HIS24-2WH2 |
Description | DC DC Fixed Input Converter 24V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 1.99 W |
Series | Voltage - Isolation 3 kV |
Packaging Case | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 72% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.75V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.25V | Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,32900 € | 23,29 € |
| 25 | 2,26080 € | 56,52 € |
| 50 | 2,20120 € | 110,06 € |
| 100 | 2,14170 € | 214,17 € |
| 260 | 2,08227 € | 541,39 € |
| 500 | 1,91228 € | 956,14 € |
| 1.000 | 1,74230 € | 1.742,30 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

