
MRS24S12-6W | |
---|---|
DigiKey Part Number | 3986-MRS24S12-6W-ND |
Manufacturer | |
Manufacturer Product Number | MRS24S12-6W |
Description | DC DC CONVERTER +/-9V 1.998W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -9V 111mA, 111mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA, 111mA | |
Power (Watts) | 1.998 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.91" L x 0.39" W x 0.50" H (23.0mm x 9.8mm x 12.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,11000 € | 3,11 € |
10 | 3,04500 € | 30,45 € |
25 | 2,97640 € | 74,41 € |
50 | 2,91660 € | 145,83 € |
100 | 2,85650 € | 285,65 € |
260 | 2,79642 € | 727,07 € |
500 | 2,62486 € | 1.312,43 € |
1.000 | 2,45331 € | 2.453,31 € |
Unit Price without VAT: | 3,11000 € |
---|---|
Unit Price with VAT: | 3,70090 € |