
MRS05S05-2W | |
---|---|
DigiKey Part Number | 3986-MRS05S05-2W-ND |
Manufacturer | |
Manufacturer Product Number | MRS05S05-2W |
Description | DC DC CONVERTER 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.91" L x 0.39" W x 0.50" H (23.0mm x 9.8mm x 12.6mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,83000 € | 5,83 € |
10 | 5,76400 € | 57,64 € |
25 | 5,69560 € | 142,39 € |
50 | 5,63580 € | 281,79 € |
100 | 5,57570 € | 557,57 € |
260 | 5,51565 € | 1.434,07 € |
500 | 5,34410 € | 2.672,05 € |
1.000 | 5,17253 € | 5.172,53 € |
Unit Price without VAT: | 5,83000 € |
---|---|
Unit Price with VAT: | 6,93770 € |