
MRS05D24-2W | |
---|---|
DigiKey Part Number | 3986-MRS05D24-2W-ND |
Manufacturer | |
Manufacturer Product Number | MRS05D24-2W |
Description | DC DC CONVERTER 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 417mA 9V - 4.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Current - Output (Max) | 417mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.91" L x 0.39" W x 0.50" H (23.0mm x 9.8mm x 12.6mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,18000 € | 6,18 € |
10 | 6,10800 € | 61,08 € |
25 | 6,03880 € | 150,97 € |
50 | 5,97880 € | 298,94 € |
100 | 5,91880 € | 591,88 € |
260 | 5,85877 € | 1.523,28 € |
500 | 5,68722 € | 2.843,61 € |
1.000 | 5,51565 € | 5.515,65 € |
Unit Price without VAT: | 6,18000 € |
---|---|
Unit Price with VAT: | 7,35420 € |