
GK220S48-60W | |
---|---|
DigiKey Part Number | 3986-GK220S48-60W-ND |
Manufacturer | |
Manufacturer Product Number | GK220S48-60W |
Description | AC/DC CONVERTER 48V 60W |
Customer Reference | |
Detailed Description | AC DC Converters Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Power (Watts) | ||
Applications | Industrial | |
Voltage - Isolation | 3000 V | |
Efficiency | 85% | |
Mounting Type | - | |
Size / Dimension | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,58000 € | 8,58 € |
10 | 8,50900 € | 85,09 € |
25 | 8,44080 € | 211,02 € |
50 | 8,38080 € | 419,04 € |
100 | 8,32070 € | 832,07 € |
260 | 8,26062 € | 2.147,76 € |
500 | 8,08906 € | 4.044,53 € |
1.000 | 7,91749 € | 7.917,49 € |
Unit Price without VAT: | 8,58000 € |
---|---|
Unit Price with VAT: | 10,21020 € |