
GK220S24-150W | |
---|---|
DigiKey Part Number | 3986-GK220S24-150W-ND |
Manufacturer | |
Manufacturer Product Number | GK220S24-150W |
Description | AC/DC CONVERTER 24V 150W |
Customer Reference | |
Detailed Description | AC DC Converters Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Power (Watts) | ||
Applications | Industrial | |
Voltage - Isolation | 3000 V | |
Efficiency | 84% | |
Mounting Type | - | |
Size / Dimension | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,87000 € | 12,87 € |
10 | 12,79800 € | 127,98 € |
25 | 12,72960 € | 318,24 € |
50 | 12,66980 € | 633,49 € |
100 | 12,60970 € | 1.260,97 € |
260 | 12,54962 € | 3.262,90 € |
500 | 12,37806 € | 6.189,03 € |
1.000 | 12,20649 € | 12.206,49 € |
Unit Price without VAT: | 12,87000 € |
---|---|
Unit Price with VAT: | 15,31530 € |