
GK220S05-350W | |
---|---|
DigiKey Part Number | 3986-GK220S05-350W-ND |
Manufacturer | |
Manufacturer Product Number | GK220S05-350W |
Description | AC/DC CONVERTER 5V 350W |
Customer Reference | |
Detailed Description | AC DC Converters Output 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Power (Watts) | ||
Applications | Industrial | |
Voltage - Isolation | 3000 V | |
Mounting Type | - | |
Size / Dimension | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,87000 € | 18,87 € |
10 | 18,80300 € | 188,03 € |
25 | 18,73440 € | 468,36 € |
50 | 18,67440 € | 933,72 € |
100 | 18,61430 € | 1.861,43 € |
260 | 18,55423 € | 4.824,10 € |
500 | 18,38266 € | 9.191,33 € |
1.000 | 18,21109 € | 18.211,09 € |
Unit Price without VAT: | 18,87000 € |
---|---|
Unit Price with VAT: | 22,45530 € |