
D24HS24-2WH2 | |
|---|---|
DigiKey Part Number | 3986-D24HS24-2WH2-ND |
Manufacturer | |
Manufacturer Product Number | D24HS24-2WH2 |
Description | DC DC Fixed Input Converter 24V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 2 W |
Series | Applications ITE (Commercial) |
Packaging Case | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 80 ~ 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Module |
Voltage - Input (Min) 22.8V | Size / Dimension 0.80" L x 0.39" W x 0.28" H (20.4mm x 10.0mm x 7.0mm) |
Voltage - Input (Max) 25.2V | Approval Agency CE |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,39700 € | 23,97 € |
| 25 | 2,32880 € | 58,22 € |
| 50 | 2,26920 € | 113,46 € |
| 100 | 2,20970 € | 220,97 € |
| 260 | 2,15023 € | 559,06 € |
| 500 | 1,98026 € | 990,13 € |
| 1.000 | 1,81029 € | 1.810,29 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

