
D24D09-1WH2 | |
|---|---|
DigiKey Part Number | 3986-D24D09-1WH2-ND |
Manufacturer | |
Manufacturer Product Number | D24D09-1WH2 |
Description | DC DC Fixed Input Converter 9V 1 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 55mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 55mA |
Mfr | Power (Watts) 1 W |
Packaging Case | Applications Industrial |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80 ~ 88% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 22.8V | Package / Case Module |
Voltage - Input (Max) 25.2V | Size / Dimension 0.80" L x 0.39" W x 0.28" H (20.4mm x 10.0mm x 7.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,99700 € | 19,97 € |
| 25 | 1,92920 € | 48,23 € |
| 50 | 1,86980 € | 93,49 € |
| 100 | 1,81030 € | 181,03 € |
| 260 | 1,75081 € | 455,21 € |
| 500 | 1,58082 € | 790,41 € |
| 1.000 | 1,41083 € | 1.410,83 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

