
D24D05-2WH2 | |
---|---|
DigiKey Part Number | 3986-D24D05-2WH2-ND |
Manufacturer | |
Manufacturer Product Number | D24D05-2WH2 |
Description | DC DC Fixed Input Converter 5V 2 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 22.8V | |
Voltage - Input (Max) | 25.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Current - Output (Max) | 200mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.80" L x 0.39" W x 0.28" H (20.4mm x 10.0mm x 7.0mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,49000 € | 2,49 € |
10 | 2,41900 € | 24,19 € |
25 | 2,35040 € | 58,76 € |
50 | 2,29040 € | 114,52 € |
100 | 2,23030 € | 223,03 € |
260 | 2,17023 € | 564,26 € |
500 | 1,99868 € | 999,34 € |
1.000 | 1,82711 € | 1.827,11 € |
Unit Price without VAT: | 2,49000 € |
---|---|
Unit Price with VAT: | 2,96310 € |