
D12S12-2WH2 | |
---|---|
DigiKey Part Number | 3986-D12S12-2WH2-ND |
Manufacturer | |
Manufacturer Product Number | D12S12-2WH2 |
Description | DC DC Fixed Input Converter 12V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.4V | |
Voltage - Input (Max) | 12.6V | |
Voltage - Output 1 | ||
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.80" L x 0.39" W x 0.28" H (20.4mm x 10.0mm x 7.0mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,20000 € | 2,20 € |
10 | 2,13600 € | 21,36 € |
25 | 2,06720 € | 51,68 € |
50 | 2,00720 € | 100,36 € |
100 | 1,94720 € | 194,72 € |
260 | 1,88715 € | 490,66 € |
500 | 1,71560 € | 857,80 € |
1.000 | 1,54404 € | 1.544,04 € |
Unit Price without VAT: | 2,20000 € |
---|---|
Unit Price with VAT: | 2,61800 € |