
D12S05-2WH2 | |
|---|---|
DigiKey Part Number | 3986-D12S05-2WH2-ND |
Manufacturer | |
Manufacturer Product Number | D12S05-2WH2 |
Description | DC DC Fixed Input Converter 5V 2 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Series | Applications Industrial |
Packaging Case | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 80 ~ 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Module |
Voltage - Input (Min) 11.4V | Size / Dimension 0.80" L x 0.39" W x 0.28" H (20.4mm x 10.0mm x 7.0mm) |
Voltage - Input (Max) 12.6V | Approval Agency CE |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 2,11600 € | 21,16 € |
| 25 | 2,04840 € | 51,21 € |
| 50 | 1,98880 € | 99,44 € |
| 100 | 1,92930 € | 192,93 € |
| 260 | 1,86977 € | 486,14 € |
| 500 | 1,69980 € | 849,90 € |
| 1.000 | 1,52982 € | 1.529,82 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

