
D05D05-1WH2 | |
---|---|
DigiKey Part Number | 3986-D05D05-1WH2-ND |
Manufacturer | |
Manufacturer Product Number | D05D05-1WH2 |
Description | DC DC Fixed Input Converter 5V 1 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial | |
Features | - | |
Operating Temperature | - | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 6 Leads | |
Size / Dimension | 0.50" L x 0.39" W x 0.30" H (12.7mm x 10.0mm x 7.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 € | 2,08 € |
10 | 2,01600 € | 20,16 € |
25 | 1,94720 € | 48,68 € |
50 | 1,88720 € | 94,36 € |
100 | 1,82710 € | 182,71 € |
260 | 1,76708 € | 459,44 € |
500 | 1,59550 € | 797,75 € |
1.000 | 1,42395 € | 1.423,95 € |
Unit Price without VAT: | 2,08000 € |
---|---|
Unit Price with VAT: | 2,47520 € |