
AS220S24L-5W | |
|---|---|
DigiKey Part Number | 3986-AS220S24L-5W-ND |
Manufacturer | |
Manufacturer Product Number | AS220S24L-5W |
Description | AC/DC CONVERTER 24V |
Customer Reference | |
Detailed Description | AC DC Converters Output 24V 250mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer HenLv Power | Current - Output (Max) 250mA |
Packaging Case | Efficiency 68% |
Part Status Active | Size / Dimension 1.65" L x 1.06" W x 0.43" H (41.8mm x 26.9mm x 11.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 8,51600 € | 85,16 € |
| 25 | 8,44800 € | 211,20 € |
| 50 | 8,38860 € | 419,43 € |
| 100 | 8,32900 € | 832,90 € |
| 260 | 8,26954 € | 2.150,08 € |
| 500 | 8,09954 € | 4.049,77 € |
| 1.000 | 7,92957 € | 7.929,57 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,21020 € |

