
AS220S24L-3W | |
|---|---|
DigiKey Part Number | 3986-AS220S24L-3W-ND |
Manufacturer | |
Manufacturer Product Number | AS220S24L-3W |
Description | AC/DC CONVERTER 24V |
Customer Reference | |
Detailed Description | AC DC Converters Output 24V 125mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer HenLv Power | Current - Output (Max) 125mA |
Packaging Case | Efficiency 68% |
Part Status Active | Size / Dimension 1.38" L x 0.89" W x 0.41" H (35.0mm x 22.5mm x 10.5mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 5,20100 € | 52,01 € |
| 25 | 5,13320 € | 128,33 € |
| 50 | 5,07400 € | 253,70 € |
| 100 | 5,01440 € | 501,44 € |
| 260 | 4,95492 € | 1.288,28 € |
| 500 | 4,78494 € | 2.392,47 € |
| 1.000 | 4,61496 € | 4.614,96 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

