
AC220TD0524DC-3W | |
---|---|
DigiKey Part Number | 3986-AC220TD0524DC-3W-ND |
Manufacturer | |
Manufacturer Product Number | AC220TD0524DC-3W |
Description | AC/DC CONVERTER 5V 24V |
Customer Reference | |
Detailed Description | AC DC Converters Output 5V, 24V 85 ~ 265 VAC, 90 ~ 360 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HenLv Power | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 85 ~ 265 VAC, 90 ~ 360 VDC | |
Voltage - Output 1 | 5V, 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Efficiency | 80% | |
Mounting Type | - | |
Size / Dimension | 1.57" L x 0.98" W x 0.82" H (40.0mm x 25.0mm x 20.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,52000 € | 6,52 € |
10 | 6,45100 € | 64,51 € |
25 | 6,38200 € | 159,55 € |
50 | 6,32200 € | 316,10 € |
100 | 6,26190 € | 626,19 € |
260 | 6,20188 € | 1.612,49 € |
500 | 6,03034 € | 3.015,17 € |
1.000 | 5,85877 € | 5.858,77 € |
Unit Price without VAT: | 6,52000 € |
---|---|
Unit Price with VAT: | 7,75880 € |