
AC220TD0505ZB-30W | |
---|---|
DigiKey Part Number | 3986-AC220TD0505ZB-30W-ND |
Manufacturer | |
Manufacturer Product Number | AC220TD0505ZB-30W |
Description | AC/DC CONVERTER 5V 30W |
Customer Reference | |
Detailed Description | AC DC Converters Output 5V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Power (Watts) | ||
Applications | Industrial | |
Voltage - Isolation | 3000 V | |
Efficiency | 72% | |
Mounting Type | - | |
Size / Dimension | - | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,84000 € | 17,84 € |
10 | 17,77400 € | 177,74 € |
25 | 17,70480 € | 442,62 € |
50 | 17,64500 € | 882,25 € |
100 | 17,58490 € | 1.758,49 € |
260 | 17,52485 € | 4.556,46 € |
500 | 17,35330 € | 8.676,65 € |
1.000 | 17,18173 € | 17.181,73 € |
Unit Price without VAT: | 17,84000 € |
---|---|
Unit Price with VAT: | 21,22960 € |