
AC220S24DZ-25W | |
---|---|
DigiKey Part Number | 3986-AC220S24DZ-25W-ND |
Manufacturer | |
Manufacturer Product Number | AC220S24DZ-25W |
Description | AC/DC CONVERTER 24V 25W |
Customer Reference | |
Detailed Description | AC DC Converters Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Power (Watts) | ||
Applications | Industrial | |
Voltage - Isolation | 3000 V | |
Efficiency | 84% | |
Mounting Type | - | |
Size / Dimension | - | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,26000 € | 16,26 € |
10 | 16,18700 € | 161,87 € |
25 | 16,11800 € | 402,95 € |
50 | 16,05800 € | 802,90 € |
100 | 15,99800 € | 1.599,80 € |
260 | 15,93792 € | 4.143,86 € |
500 | 15,76636 € | 7.883,18 € |
1.000 | 15,59480 € | 15.594,80 € |
Unit Price without VAT: | 16,26000 € |
---|---|
Unit Price with VAT: | 19,34940 € |