
AC220S15DZ-100WFC | |
---|---|
DigiKey Part Number | 3986-AC220S15DZ-100WFC-ND |
Manufacturer | |
Manufacturer Product Number | AC220S15DZ-100WFC |
Description | AC/DC CONVERTER 15V 100W |
Customer Reference | |
Detailed Description | AC DC Converters Output 15V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Power (Watts) | ||
Applications | Industrial | |
Voltage - Isolation | 3000 V | |
Efficiency | 81% | |
Mounting Type | - | |
Size / Dimension | 4.58" L x 2.56" W x 0.85" H (116.4mm x 65.0mm x 21.5mm) | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,21000 € | 51,21 € |
10 | 51,14200 € | 511,42 € |
25 | 51,07360 € | 1.276,84 € |
50 | 51,01340 € | 2.550,67 € |
100 | 50,95330 € | 5.095,33 € |
260 | 50,89327 € | 13.232,25 € |
500 | 50,72172 € | 25.360,86 € |
1.000 | 50,55015 € | 50.550,15 € |
Unit Price without VAT: | 51,21000 € |
---|---|
Unit Price with VAT: | 60,93990 € |