
AC220S12DZ-15W | |
---|---|
DigiKey Part Number | 3986-AC220S12DZ-15W-ND |
Manufacturer | |
Manufacturer Product Number | AC220S12DZ-15W |
Description | AC/DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | AC DC Converters Output 12V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Power (Watts) | ||
Applications | Industrial | |
Voltage - Isolation | 3000 V | |
Efficiency | 79% | |
Mounting Type | - | |
Size / Dimension | - | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,44000 € | 12,44 € |
10 | 12,36900 € | 123,69 € |
25 | 12,30080 € | 307,52 € |
50 | 12,24080 € | 612,04 € |
100 | 12,18080 € | 1.218,08 € |
260 | 12,12073 € | 3.151,39 € |
500 | 11,94916 € | 5.974,58 € |
1.000 | 11,77759 € | 11.777,59 € |
Unit Price without VAT: | 12,44000 € |
---|---|
Unit Price with VAT: | 14,80360 € |