
AC220S05DC-3W | |
---|---|
DigiKey Part Number | 3986-AC220S05DC-3W-ND |
Manufacturer | |
Manufacturer Product Number | AC220S05DC-3W |
Description | Wide Input voltageOperating temp |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 600mA 85 ~ 308 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HenLv Power | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 308 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Applications | Industrial | |
Features | IP65, Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 1.45" L x 0.71" W x 0.66" H (36.8mm x 18.0mm x 16.8mm) | |
Approval Agency | CE | |
Line Regulation | - | |
Load Regulation | - | |
Weight | 0.040 lb (18.00 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,75000 € | 5,75 € |
10 | 5,67900 € | 56,79 € |
25 | 5,61000 € | 140,25 € |
50 | 5,55000 € | 277,50 € |
100 | 5,48990 € | 548,99 € |
260 | 5,42988 € | 1.411,77 € |
500 | 5,25832 € | 2.629,16 € |
1.000 | 5,08675 € | 5.086,75 € |
Unit Price without VAT: | 5,75000 € |
---|---|
Unit Price with VAT: | 6,84250 € |