
AC220D05DC-3W | |
---|---|
DigiKey Part Number | 3986-AC220D05DC-3W-ND |
Manufacturer | |
Manufacturer Product Number | AC220D05DC-3W |
Description | AC DC CONVERTER DUAL OUTPUT +5 |
Customer Reference | |
Detailed Description | AC DC Converters Output 5V 300mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HenLv Power | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Efficiency | 77% | |
Mounting Type | - | |
Size / Dimension | 1.45" L x 0.71" W x 0.66" H (36.8mm x 18.0mm x 16.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,66000 € | 5,66 € |
10 | 5,59300 € | 55,93 € |
25 | 5,52440 € | 138,11 € |
50 | 5,46420 € | 273,21 € |
100 | 5,40410 € | 540,41 € |
260 | 5,34408 € | 1.389,46 € |
500 | 5,17254 € | 2.586,27 € |
1.000 | 5,00097 € | 5.000,97 € |
Unit Price without VAT: | 5,66000 € |
---|---|
Unit Price with VAT: | 6,73540 € |