
99951 | |
|---|---|
DigiKey Part Number | 4862-99951-ND |
Manufacturer | |
Manufacturer Product Number | 99951 |
Description | CABLE GLAND 5-10MM M16 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M16x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.394" (10.00mm) |
Manufacturer Helukabel USA | Thread Size M16x1.5 |
Series | Thread Length 0.276" (7.00mm) |
Packaging Box | Material Brass |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,55000 € | 9,55 € |
| 10 | 8,11600 € | 81,16 € |
| 25 | 7,60720 € | 190,18 € |
| Unit Price without VAT: | 9,55000 € |
|---|---|
| Unit Price with VAT: | 11,36450 € |

