
99809 | |
|---|---|
DigiKey Part Number | 4862-99809-ND |
Manufacturer | |
Manufacturer Product Number | 99809 |
Description | CABLE GLND 6-12MM 1/2" NPT BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass 1/2" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,25000 € | 10,25 € |
| 10 | 8,70700 € | 87,07 € |
| 25 | 8,16200 € | 204,05 € |
| 50 | 7,77240 € | 388,62 € |
| 100 | 7,40140 € | 740,14 € |
| 250 | 6,93832 € | 1.734,58 € |
| 500 | 6,60748 € | 3.303,74 € |
| 1.000 | 6,29247 € | 6.292,47 € |
| Unit Price without VAT: | 10,25000 € |
|---|---|
| Unit Price with VAT: | 12,19750 € |

