
99627 | |
|---|---|
DigiKey Part Number | 4862-99627-ND |
Manufacturer | |
Manufacturer Product Number | 99627 |
Description | HELUCOND PA6-L BLACK NW37 FINE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.339" (34.00mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 1.646" (41.80mm) |
Manufacturer Helukabel USA | Material Polyamide (PA6), Nylon 6, Halogen Free |
Series | Color Black |
Packaging Box | Length 82.02' (25.00m) |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant, Fuel Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 V-2 |
Diameter - Inside 1.339" (34.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,35000 € | 123,35 € |
| 2 | 113,44500 € | 226,89 € |
| 3 | 108,02667 € | 324,08 € |
| 5 | 101,56600 € | 507,83 € |
| 7 | 97,52429 € | 682,67 € |
| 10 | 93,41500 € | 934,15 € |
| 25 | 90,72120 € | 2.268,03 € |
| Unit Price without VAT: | 123,35000 € |
|---|---|
| Unit Price with VAT: | 146,78650 € |

