
99208 | |
|---|---|
DigiKey Part Number | 4862-99208-ND |
Manufacturer | |
Manufacturer Product Number | 99208 |
Description | CABLE GLAND 2-5MM PG7 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG7 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.197" (5.00mm) |
Manufacturer Helukabel USA | Thread Size PG7 |
Series | Thread Length 0.197" (5.00mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.079" (2.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,48600 € | 374,30 € |
| Unit Price without VAT: | 7,48600 € |
|---|---|
| Unit Price with VAT: | 8,90834 € |

