
98041 | |
|---|---|
DigiKey Part Number | 4862-98041-ND |
Manufacturer | |
Manufacturer Product Number | 98041 |
Description | CABLE GLAND 13-20MM M32 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.787" (20.00mm) |
Manufacturer Helukabel USA | Thread Size M32x1.5 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,62760 € | 515,69 € |
| Unit Price without VAT: | 20,62760 € |
|---|---|
| Unit Price with VAT: | 24,54684 € |

