
97623 | |
|---|---|
DigiKey Part Number | 4862-97623-ND |
Manufacturer | |
Manufacturer Product Number | 97623 |
Description | CABLE GLAND M25 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M25x1.5 |
Manufacturer Helukabel USA | Thread Length 0.433" (11.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP40 |
Type Cable Gland | Operating Temperature -40°C ~ 250°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,67000 € | 38,67 € |
| 10 | 32,86600 € | 328,66 € |
| 25 | 32,21040 € | 805,26 € |
| Unit Price without VAT: | 38,67000 € |
|---|---|
| Unit Price with VAT: | 46,01730 € |

