
97607 | |
|---|---|
DigiKey Part Number | 4862-97607-ND |
Manufacturer | |
Manufacturer Product Number | 97607 |
Description | CABLE GLAND M40 PP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polypropylene (PP) M40x1.5 Gray |
Datasheet | Datasheet |
Category | Thread Size M40x1.5 |
Manufacturer Helukabel USA | Thread Length 0.472" (12.00mm) |
Series | Material Polypropylene (PP) |
Packaging Box | Color Gray |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Cable Gland | Operating Temperature -10°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 € | 26,46 € |
| 10 | 22,48800 € | 224,88 € |
| Unit Price without VAT: | 26,46000 € |
|---|---|
| Unit Price with VAT: | 31,48740 € |

