Silver Steel, Galvanized Convoluted - Braided Wire Loom, Protective Hose 0.394" (10.00mm) 164' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97585

DigiKey Part Number
4862-97585-ND
Manufacturer
Manufacturer Product Number
97585
Description
CONDUIT TYPE SPR-EDU-AS PG9 L: 5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Silver Steel, Galvanized Convoluted - Braided Wire Loom, Protective Hose 0.394" (10.00mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.394" (10.00mm)
Manufacturer
Helukabel USA
Diameter - Outside
0.551" (14.00mm)
Series
Material
Steel, Galvanized
Packaging
Spool
Color
Silver
Part Status
Active
Length
164' (50.00m)
Type
Wire Loom, Protective Hose
Operating Temperature
220°C
Type Attributes
Convoluted - Braided
Environment Protection
UV Resistant
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1538,69000 €538,69 €
2495,45000 €990,90 €
3471,79000 €1.415,37 €
5443,58400 €2.217,92 €
7436,17571 €3.053,23 €
Manufacturers Standard Package
Unit Price without VAT:538,69000 €
Unit Price with VAT:641,04110 €