
97379 | |
|---|---|
DigiKey Part Number | 4862-97379-ND |
Manufacturer | |
Manufacturer Product Number | 97379 |
Description | CONDUIT TYPE SPR-EDU-AS PG29 L: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Silver Steel, Galvanized Convoluted - Braided Wire Loom, Protective Hose 1.142" (29.00mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Category | Diameter - Inside 1.142" (29.00mm) |
Manufacturer Helukabel USA | Diameter - Outside 1.417" (36.00mm) |
Series | Material Steel, Galvanized |
Packaging Spool | Color Silver |
Part Status Active | Length 82.02' (25.00m) |
Type Wire Loom, Protective Hose | Operating Temperature 220°C |
Type Attributes Convoluted - Braided | Environment Protection UV Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,15000 € | 776,15 € |
| 2 | 713,86000 € | 1.427,72 € |
| 3 | 679,77333 € | 2.039,32 € |
| 5 | 651,44400 € | 3.257,22 € |
| Unit Price without VAT: | 776,15000 € |
|---|---|
| Unit Price with VAT: | 923,61850 € |

