
97039 | |
|---|---|
DigiKey Part Number | 4862-97039-ND |
Manufacturer | |
Manufacturer Product Number | 97039 |
Description | CONDUIT TYPE SPR-PVC-AS PG36 GRA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 1.496" (38.00mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.496" (38.00mm) | |
Diameter - Outside | 1.772" (45.00mm) | |
Material | Steel, Galvanized, PVC Coated | |
Color | Gray | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -25°C ~ 80°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.162,50000 € | 1.162,50 € |
| 2 | 1.069,21500 € | 2.138,43 € |
| 3 | 1.064,82000 € | 3.194,46 € |
| Unit Price without VAT: | 1.162,50000 € |
|---|---|
| Unit Price with VAT: | 1.383,37500 € |

