
94873 | |
|---|---|
DigiKey Part Number | 4862-94873-ND |
Manufacturer | |
Manufacturer Product Number | 94873 |
Description | CONDUIT TYPE S-PU BLUE PG13.5 L: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.591" (15.00mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 0.748" (19.00mm) |
Manufacturer Helukabel USA | Material Polyethylene (PE), Halogen Free |
Series | Color Blue |
Packaging Spool | Length 32.81' (10.00m) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Wire Loom, Protective Hose | Liquid Protection Gasoline Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Environment Protection UV Resistant, Weather Resistant |
Diameter - Inside 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 134,33100 € | 1.343,31 € |
| 20 | 128,74950 € | 2.574,99 € |
| Unit Price without VAT: | 134,33100 € |
|---|---|
| Unit Price with VAT: | 159,85389 € |

