
94663 | |
|---|---|
DigiKey Part Number | 4862-94663-ND |
Manufacturer | |
Manufacturer Product Number | 94663 |
Description | CBL CLAMP CONDUIT GRAY FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Conduit Gray Fastener 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clamp, Conduit | |
Type Attributes | - | |
Opening Size | 0.276" (7.00mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Gray | |
Length | - | |
Width | 0.787" (20.00mm) | |
Height | 0.709" (18.00mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,83680 € | 83,68 € |
| 200 | 0,76965 € | 153,93 € |
| 300 | 0,73287 € | 219,86 € |
| Unit Price without VAT: | 0,83680 € |
|---|---|
| Unit Price with VAT: | 0,99579 € |

