
94156 | |
|---|---|
DigiKey Part Number | 4862-94156-ND |
Manufacturer | |
Manufacturer Product Number | 94156 |
Description | CABLE GLAND M50 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M50x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M50x1.5 |
Manufacturer Helukabel USA | Thread Length 0.906" (23.00mm) |
Series | Material Brass |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -45°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 70,89600 € | 354,48 € |
| Unit Price without VAT: | 70,89600 € |
|---|---|
| Unit Price with VAT: | 84,36624 € |

