
94155 | |
|---|---|
DigiKey Part Number | 4862-94155-ND |
Manufacturer | |
Manufacturer Product Number | 94155 |
Description | CABLE GLAND M40 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M40x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M40x1.5 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -45°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 58,94000 € | 294,70 € |
| Unit Price without VAT: | 58,94000 € |
|---|---|
| Unit Price with VAT: | 70,13860 € |

