
94151 | |
|---|---|
DigiKey Part Number | 4862-94151-ND |
Manufacturer | |
Manufacturer Product Number | 94151 |
Description | CABLE GLAND M16 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M16x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M16x1.5 |
Manufacturer Helukabel USA | Thread Length 0.512" (13.00mm) |
Series | Material Brass |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -45°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,47500 € | 124,75 € |
| Unit Price without VAT: | 12,47500 € |
|---|---|
| Unit Price with VAT: | 14,84525 € |

