
93795 | |
|---|---|
DigiKey Part Number | 4862-93795-ND |
Manufacturer | |
Manufacturer Product Number | 93795 |
Description | HELUCOND PA6-B BLACK NW16 COARSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.622" (15.80mm) 164' (50.00m) |
Datasheet | Datasheet |
Category | Diameter - Outside 0.827" (21.00mm) |
Manufacturer Helukabel USA | Material Polyamide (PA6), Nylon 6 |
Series | Color Black |
Packaging Box | Length 164' (50.00m) |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Loom, Protective Hose | Liquid Protection Fluid Resistant, Fuel Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Material Flammability Rating UL94 HB |
Diameter - Inside 0.622" (15.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 95,07180 € | 4.753,59 € |
| Unit Price without VAT: | 95,07180 € |
|---|---|
| Unit Price with VAT: | 113,13544 € |

