
93105 | |
|---|---|
DigiKey Part Number | 4862-93105-ND |
Manufacturer | |
Manufacturer Product Number | 93105 |
Description | CABLE GLAND 58-64MM M80 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M80x2 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 2.520" (64.00mm) |
Manufacturer Helukabel USA | Thread Size M80x2 |
Series | Thread Length 0.591" (15.00mm) |
Packaging Box | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 2.283" (58.00mm) | Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,54000 € | 164,54 € |
| Unit Price without VAT: | 164,54000 € |
|---|---|
| Unit Price with VAT: | 195,80260 € |

