Cable Gland Polyamide (PA6), Nylon 6 1" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92804

DigiKey Part Number
4862-92804-ND
Manufacturer
Manufacturer Product Number
92804
Description
CABLE GLAND 18.01-25MM 1" NPT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 1" NPT Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.984" (25.00mm)
Manufacturer
Helukabel USA
Thread Size
1" NPT
Series
Thread Length
0.709" (18.01mm)
Packaging
Box
Material
Polyamide (PA6), Nylon 6
Part Status
Active
Color
Black
Type
Cable Gland
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.709" (18.01mm)
Operating Temperature
-20°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
203,28350 €65,67 €
Manufacturers Standard Package
Unit Price without VAT:3,28350 €
Unit Price with VAT:3,90737 €