
92803 | |
|---|---|
DigiKey Part Number | 4862-92803-ND |
Manufacturer | |
Manufacturer Product Number | 92803 |
Description | CABLE GLAND 13-18.01MM 3/4" NPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 3/4" NPT Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.709" (18.01mm) |
Manufacturer Helukabel USA | Thread Size 3/4" NPT |
Series | Thread Length 0.591" (15.00mm) |
Packaging Box | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,58720 € | 39,68 € |
| Unit Price without VAT: | 1,58720 € |
|---|---|
| Unit Price with VAT: | 1,88877 € |

