
920399 | |
|---|---|
DigiKey Part Number | 4862-920399-ND |
Manufacturer | |
Manufacturer Product Number | 920399 |
Description | HELUCOND PA-UL-B BLACK NW16 COAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.602" (15.30mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.602" (15.30mm) | |
Diameter - Outside | 0.827" (21.00mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 140°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,61000 € | 231,61 € |
| 2 | 213,01000 € | 426,02 € |
| 3 | 202,83000 € | 608,49 € |
| 5 | 190,69800 € | 953,49 € |
| 7 | 183,10571 € | 1.281,74 € |
| 10 | 175,97200 € | 1.759,72 € |
| Unit Price without VAT: | 231,61000 € |
|---|---|
| Unit Price with VAT: | 275,61590 € |










