
920175 | |
|---|---|
DigiKey Part Number | 4862-920175-ND |
Manufacturer | |
Manufacturer Product Number | 920175 |
Description | HELUCOND PP BLACK NW23 FINE PROF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.906" (23.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.906" (23.00mm) | |
Diameter - Outside | 1.102" (28.00mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 130°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,93000 € | 73,93 € |
| 2 | 67,99000 € | 135,98 € |
| 3 | 64,74333 € | 194,23 € |
| 5 | 60,87000 € | 304,35 € |
| 7 | 58,44714 € | 409,13 € |
| 10 | 55,98500 € | 559,85 € |
| 25 | 51,63640 € | 1.290,91 € |
| Unit Price without VAT: | 73,93000 € |
|---|---|
| Unit Price with VAT: | 87,97670 € |

