
920170 | |
|---|---|
DigiKey Part Number | 4862-920170-ND |
Manufacturer | |
Manufacturer Product Number | 920170 |
Description | HELUCOND PP BLACK NW7.5 FINE PRO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.264" (6.70mm) 328' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.264" (6.70mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Black | |
Length | 328' (100.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 130°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,06000 € | 54,06 € |
| 2 | 49,71500 € | 99,43 € |
| 3 | 47,34333 € | 142,03 € |
| 5 | 44,51000 € | 222,55 € |
| 7 | 42,73714 € | 299,16 € |
| 10 | 40,93600 € | 409,36 € |
| 25 | 36,65760 € | 916,44 € |
| Unit Price without VAT: | 54,06000 € |
|---|---|
| Unit Price with VAT: | 64,33140 € |

