
91275 | |
|---|---|
DigiKey Part Number | 4862-91275-ND |
Manufacturer | |
Manufacturer Product Number | 91275 |
Description | CONDUIT TYPE S GRAY PG21 L: 10M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.866" (22.00mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.866" (22.00mm) | |
Diameter - Outside | 1.063" (27.00mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -25°C ~ 80°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,57000 € | 112,57 € |
| 2 | 103,52500 € | 207,05 € |
| 3 | 98,58333 € | 295,75 € |
| 5 | 92,68600 € | 463,43 € |
| 7 | 88,99857 € | 622,99 € |
| 10 | 85,24800 € | 852,48 € |
| 25 | 82,04720 € | 2.051,18 € |
| Unit Price without VAT: | 112,57000 € |
|---|---|
| Unit Price with VAT: | 133,95830 € |

